Adda AK2581HB-AT technical specifications.
| Airflow | 630CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 620mA |
| Diameter | 254mm |
| Lead Free | Lead Free |
| Noise | 62dBA |
| Operating Supply Voltage | 115V |
| Outside Diameter | 254mm |
| Reach SVHC Compliant | Unknown |
| Series | AK25489 |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Adda AK2581HB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.