Adda AK2581HBAW-LF technical specifications.
| Airflow | 630CFM |
| Bearing Type | Ball |
| Package/Case | 100 |
| Noise (dB) | 62dB |
| Series | AK25489 |
| Speed | 2000RPM |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Adda AK2581HBAW-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.