Adda AK2582MB-AT technical specifications.
| Airflow | 530CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Diameter | 254mm |
| Lead Free | Lead Free |
| Noise | 57dBA |
| Outside Diameter | 254mm |
| Series | AK25489 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Adda AK2582MB-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.