Adda AK2582MB-AW-LF technical specifications.
| Height | 254mm |
| Length | 254mm |
| Mount | Wire |
| Series | AK25489 |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AK2582MB-AW-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.