Adda AP0505MB-J90(S)-LF technical specifications.
| Airflow | 7.2CFM |
| Bearing Type | Ball |
| Height | 50mm |
| Length | 50mm |
| Noise | 26.5dBA |
| Operating Supply Voltage | 5V |
| Series | AP5008 |
| Speed | 5500RPM |
| Termination | Wire Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP0505MB-J90(S)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
