Adda AP0512HB-J90(S)-4P-TA-LF technical specifications.
| Airflow | 9.5CFM |
| Height | 50mm |
| Length | 50mm |
| Noise (dB) | 33dB |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1 |
| Series | AP5008 |
| Speed | 6600RPM |
| Termination | Wire Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP0512HB-J90(S)-4P-TA-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.