Adda AP3505HB-J70(S) technical specifications.
| Airflow | 4.1CFM |
| Bearing Type | Ball |
| Noise | 32dBA |
| Series | AP3508 |
| Termination | Wire |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP3505HB-J70(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
