Adda AP3505HX-J70 technical specifications.
| Airflow | 4.1CFM |
| Noise | 32dBA |
| Series | AP3510 |
| Speed | 10500RPM |
| Termination | Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AP3505HX-J70 to view detailed technical specifications.
No datasheet is available for this part.