Adda AP3505HX-J70-TA technical specifications.
| Height | 35mm |
| Length | 35mm |
| Mount | Adhesive |
| Operating Supply Voltage | 5V |
| Series | AP3513 |
| Termination | Wire Leads |
| Thickness | 8mm |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AP3505HX-J70-TA to view detailed technical specifications.
No datasheet is available for this part.