Adda AP4505MX-J90-LF technical specifications.
| Airflow | 5.2CFM |
| Height | 45mm |
| Length | 45mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | AP4510 |
| Termination | Wire Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP4505MX-J90-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.