Adda AP4512MX-G90-4P-TA-LF technical specifications.
| Airflow | 5.5CFM |
| Length | 45mm |
| Noise | 25dBA |
| Operating Supply Voltage | 13.8V |
| Packaging | Bulk |
| Series | AP4508 |
| Speed | 5800RPM |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP4512MX-G90-4P-TA-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.