Adda AP4512MX-J90-4P-TALF technical specifications.
| Airflow | 5.2CFM |
| Lead Free | Lead Free |
| Noise | 23dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AP4512MX-J90-4P-TALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.