Adda AQ0605LB-A72GL technical specifications.
| Airflow | 12.65CFM |
| Bearing Type | Ball |
| Operating Supply Voltage | 5V |
| Series | AQ |
| Speed | 2500RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AQ0605LB-A72GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.