Adda AQ0605LB-A72GL-LF technical specifications.
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Series | AQ |
| Size | 60mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0605LB-A72GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.