Adda AQ0612LB-A70GL-LF technical specifications.
| Airflow | 12.65CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 18.1dBA |
| Operating Supply Voltage | 12V |
| Series | AQ |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Weight | 2.04589oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0612LB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.