Adda AQ0612MB-A70GL technical specifications.
| Airflow | 17.95CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 27.1dBA |
| Operating Supply Voltage | 12V |
| Series | AQ |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AQ0612MB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.