Adda AQ0612MB-A70GLLF technical specifications.
| Airflow | 17.95CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 27.1dBA |
| Package Quantity | 1 |
| Series | AQ |
| Size | 60mm |
| Speed | 3500RPM |
| Weight | 1.86952oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0612MB-A70GLLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.