Adda AQ0624HB-A70GL(T) technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 36.9dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0624HB-A70GL(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.