Adda AQ0624HB-A70GL(T)-LF technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 36.9dBA |
| Series | AQ |
| Size | 60mm |
| Speed | 4500RPM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0624HB-A70GL(T)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.