Adda AQ0624UB-A71GL-LF technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 40dBA |
| Series | AQ6025 |
| Size | 60mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0624UB-A71GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.