Adda AQ0624UB-A71GL(T) technical specifications.
| Airflow | 27CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 40dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0624UB-A71GL(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.