Adda AQ0824HB-A70GL-T technical specifications.
| Airflow | 38.6CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 33dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0824HB-A70GL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.