Adda AQ0824LB-A70GL technical specifications.
| Airflow | 26.16CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Operating Supply Voltage | 24V |
| Package Quantity | 200 |
| Series | AQ |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AQ0824LB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.