Adda AQ0824LB-A70GL-LF technical specifications.
| Airflow | 26.16CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 22.5dBA |
| Series | AQ |
| Size | 80mm |
| Speed | 2100RPM |
| Weight | 2.892465oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0824LB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.