Adda AQ0824MB-A70GL technical specifications.
| Airflow | 30.87CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 28.3dBA |
| Operating Supply Voltage | 24V |
| Series | AQ |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AQ0824MB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.