Adda AQ0912HB-A70GL-LF technical specifications.
| Airflow | 52.5CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 35dBA |
| Package Quantity | 1 |
| Series | AQ |
| Size | 92mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Weight | 3.633218oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0912HB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.