Adda AQ0912LB-A70GL technical specifications.
| Airflow | 34.75CFM |
| Bearing Type | Ball |
| Operating Supply Voltage | 12V |
| Series | AQ |
| Speed | 2050RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AQ0912LB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.