Adda AQ0912LB-A70GL-LF technical specifications.
| Airflow | 34.75CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Noise | 25dBA |
| Series | AQ |
| Size | 92mm |
| Speed | 2050RPM |
| Weight | 3.633218oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ0912LB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.