Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ADDA

AQ1212HB-A71GL

Datasheet
Adda

AQ1212HB-A71GL

Blowers 120mm x 25MM 12VDC

  1. Thermal Management
  2. Fans & Blowers
  1. Thermal Management
  2. Fans & Blowers

Frequency2200RPM
Quick Jump:

Technical Specifications

Adda AQ1212HB-A71GL technical specifications.

General

Airflow
88.71CFM
Bearing Type
Ball
Height
120mm
Length
120mm
Noise
39.1dBA
Operating Supply Voltage
12V
Series
AQ
Speed
2200RPM
Termination
Wire Leads
Width
25mm

Compliance

RoHS
Not Compliant

Datasheet

Adda AQ1212HB-A71GL Datasheet

Download the complete datasheet for Adda AQ1212HB-A71GL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com