Adda AQ1224HB-A71GL-LF technical specifications.
| Airflow | 87.87CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 39.1dBA |
| Packaging | Bulk |
| Series | AQ |
| Size | 120mm |
| Speed | 2200RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ1224HB-A71GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.