Adda AQ1224HB-F51(FN) technical specifications.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 105.461CFM |
| Maximum Pressure | 0.265inH2O |
| Noise Level | 46.7dB |
| Line Current | 0.24A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adda AQ1224HB-F51(FN) to view detailed technical specifications.
No datasheet is available for this part.