Adda AQ1224LB-F51-LF technical specifications.
| Airflow | 72CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Noise | 34.4dBA |
| Series | AQ |
| Size | 120mm |
| Speed | 1800RPM |
| Weight | 5.502738oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AQ1224LB-F51-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.