
Adder 4800618 technical specifications.
| Type | Extender Pair |
| Connection Port | PS/2, RJ45, VGA |
| Maximum Resolution | 1600 x 1280pixels |
| Extension Distance | 200m |
| RoHS | Compliant |
Download the complete datasheet for Adder 4800618 to view detailed technical specifications.
No datasheet is available for this part.
