
Adder AVX4024IP-UK technical specifications.
| Depth | 280mm |
| Height | 45mm |
| Number of Ports | 24 |
| Width | 482mm |
| RoHS | Compliant |
Download the complete datasheet for Adder AVX4024IP-UK to view detailed technical specifications.
No datasheet is available for this part.
