
Addi-Data APCI-3120-8-4 technical specifications.
| Interface | PCI |
| Output Current | 5mA |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Addi-Data APCI-3120-8-4 to view detailed technical specifications.
No datasheet is available for this part.
