Adels Contact 041012 technical specifications.
| Color | White |
| Contact Material | Copper, Steel |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | Luminaire LK980 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 041012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.