This 5-position panel mount switch from Adels Contact features a voltage rating of 600V and operates within a temperature range of -5°C to 105°C. The switch has copper and steel contacts and is available in bulk packaging. The housing color is white, and the maximum wire gauge is 20AWG, with a minimum of 14AWG.
Adels Contact 041015 technical specifications.
| Color | White |
| Contact Material | Copper, Steel |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | Luminaire LK980 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 041015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.