Adels Contact 123305 technical specifications.
| Color | Beige |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 123305 to view detailed technical specifications.
No datasheet is available for this part.