
Adels Contact 125212 technical specifications.
| Color | Natural, Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 125212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
