
Adels Contact 151563 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Housing Color | Natural |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 160 BU |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 151563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
