
Adels Contact 162063 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Material | Polyamide |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 162063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
