Adels Contact 1657632V technical specifications.
| Package/Case | 200 |
| Color | Black |
| Mount | Cable |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 1657632V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.