Adels Contact 167153 technical specifications.
| Color | White |
| Contact Material | Brass |
| Housing Color | White |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | AC 166® G |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 167153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.