
Adels Contact 168765 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Housing Color | Black |
| Mount | Snap in |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP40, IP20 |
| Series | AC 166® G |
| Termination | CLAMP |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 168765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.