Adels Contact 171302V9 technical specifications.
| Color | Beige |
| Contact Material | Steel |
| Material | Polyamide |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 100°C |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 171302V9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.