Adels Contact 191305 technical specifications.
| Color | White |
| Height | 1mm |
| Material | Plastic |
| Mount | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 191305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.