
Adels Contact 601103 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Housing Color | Grey |
| Mount | Screw |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | terminalLED® |
| Termination | IDC |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Adels Contact 601103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.