Adels Contact AC166GBU/3BLACK technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Current Rating | 16A |
| Ratings | IP40 |
| Series | AC166 |
| RoHS | Compliant |
Download the complete datasheet for Adels Contact AC166GBU/3BLACK to view detailed technical specifications.
No datasheet is available for this part.