
Adels Contact AC166GST/3WHITE technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 16A |
| Ratings | IP40 |
| Series | AC166 |
| RoHS | Compliant |
Download the complete datasheet for Adels Contact AC166GST/3WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
