Adels Contact GSK 760/ 10 BEDR. technical specifications.
| Current Rating | 8A |
| Mount | Screw |
| Number of Poles | 10 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Adels Contact GSK 760/ 10 BEDR. to view detailed technical specifications.
No datasheet is available for this part.